
General purpose optocoupler featuring 2 channels and 2 elements, providing 5000V isolation. This surface-mount SOIC package supports a 15Mbps data rate with a 75ns propagation delay and 20ns fall time. Operates with a 15mA forward current and delivers 50mA output current per channel. RoHS compliant and designed for unidirectional signal transmission.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Broadcom ACPL-K63L-560E datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SOIC |
| Data Rate | 15Mbps |
| Direction | Unidirectional |
| Fall Time | 20ns |
| Forward Current | 15mA |
| Input Type | DC |
| Isolation Voltage | 3.75kV |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 50mA |
| Max Power Dissipation | 60mW |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Elements | 2 |
| Output Current | 50mA |
| Output Current per Channel | 50mA |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Power Dissipation | 60mW |
| Propagation Delay | 75ns |
| Radiation Hardening | No |
| Reverse Breakdown Voltage | 5V |
| RoHS Compliant | Yes |
| Turn-On Delay Time | 90ns |
| RoHS | Compliant |
Download the complete datasheet for Broadcom ACPL-K63L-560E to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.