
High-speed, 2-channel logic output optocoupler featuring a Totem Pole output configuration. This unidirectional optocoupler offers a 5kV isolation voltage and operates with DC input. Key specifications include a 6mA input current, 10mA output current per channel, and a propagation delay of 80ns. Designed for surface mounting in an 8-pin SOIC package, it operates across a temperature range of -40°C to 105°C and is RoHS compliant.
Broadcom ACPL-K64L-000E technical specifications.
| Approvals | UL, CSA, IEC |
| Package/Case | SOIC |
| Collector Emitter Breakdown Voltage | 5V |
| Direction | Unidirectional |
| Fall Time | 0.012us |
| Forward Current | 8mA |
| Input Current | 6mA |
| Input Type | DC |
| Isolation Voltage | 5kV |
| Max Input Current | 8mA |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 10mA |
| Max Power Dissipation | 20mW |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Elements | 2 |
| Output Current | 10mA |
| Output Current per Channel | 10mA |
| Output Type | TOTEM POLE |
| Package Quantity | 80 |
| Packaging | Rail/Tube |
| Power Dissipation | 20mW |
| Propagation Delay | 80ns |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Breakdown Voltage | 5V |
| RoHS Compliant | Yes |
| Turn-On Delay Time | 80ns |
| RoHS | Compliant |
Download the complete datasheet for Broadcom ACPL-K64L-000E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
