
General purpose optocoupler with logic IC output, featuring 2 channels and 2 elements. Offers 5000V isolation and operates at 10MBps with a 80ns propagation delay and turn-on delay. Surface mountable in a SOIC package, it supports a forward current of 8mA and an output current of 10mA per channel. Operating temperature range is -40°C to 105°C.
Broadcom ACPL-K64L-060E technical specifications.
| Package/Case | SOIC |
| Contact Plating | Tin, Matte |
| Direction | Unidirectional |
| Fall Time | 0.012us |
| Forward Current | 8mA |
| Input Type | DC |
| Isolation Voltage | 3.75kV |
| Max Input Current | 8mA |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 10mA |
| Max Power Dissipation | 20mW |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Elements | 2 |
| Output Current | 10mA |
| Output Current per Channel | 10mA |
| Output Type | TOTEM POLE |
| Package Quantity | 80 |
| Packaging | Rail/Tube |
| Power Dissipation | 20mW |
| Propagation Delay | 80ns |
| Reverse Breakdown Voltage | 5V |
| RoHS Compliant | Yes |
| Turn-On Delay Time | 80ns |
| RoHS | Compliant |
Download the complete datasheet for Broadcom ACPL-K64L-060E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
