
General purpose optocoupler featuring 5kV isolation voltage and 2 channels. This surface mount device offers a 10MBps data rate with a unidirectional, DC input and TOTEM POLE output type. Key specifications include 6mA input current, 10mA output current per channel, and a propagation delay of 80ns. Operating temperature range is -40°C to 105°C, housed in a RoHS compliant SOIC package.
Broadcom ACPL-K64L-500E technical specifications.
| Package/Case | SOIC |
| Contact Plating | Tin, Matte |
| Direction | Unidirectional |
| Fall Time | 12ns |
| Forward Current | 8mA |
| Input Current | 6mA |
| Input Type | DC |
| Isolation Voltage | 5kV |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 10mA |
| Max Power Dissipation | 20mW |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Elements | 2 |
| Output Current | 10mA |
| Output Current per Channel | 10mA |
| Output Type | TOTEM POLE |
| Output Voltage | 6V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Power Dissipation | 20mW |
| Propagation Delay | 80ns |
| Reach SVHC Compliant | No |
| Reverse Breakdown Voltage | 5V |
| RoHS Compliant | Yes |
| Turn-On Delay Time | 80ns |
| RoHS | Compliant |
Download the complete datasheet for Broadcom ACPL-K64L-500E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
