
General purpose, 2-channel optocoupler with SOIC surface mount package. Features 5000V isolation, 10Mbps data rate, and 80ns propagation delay. Operates with 2mA forward current and provides 10mA output current per channel. Designed for a wide temperature range of -40°C to 105°C. RoHS compliant.
Broadcom ACPL-K64L-560E technical specifications.
| Package/Case | SOIC |
| Data Rate | 10Mbps |
| Fall Time | 12ns |
| Forward Current | 2mA |
| Input Type | DC |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 20mW |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Output Current | 10mA |
| Output Current per Channel | 10mA |
| Package Quantity | 1000 |
| Packaging | Cut Tape |
| Propagation Delay | 80ns |
| Reverse Voltage (DC) | 5V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Broadcom ACPL-K64L-560E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
