Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Broadcom ACPL-K71T-060E datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SOIC |
| Direction | Unidirectional |
| Fall Time | 0.01us |
| Input Type | DC |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 40mW |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Package Quantity | 80 |
| Packaging | Rail/Tube |
| Propagation Delay | 35ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Turn-On Delay Time | 35ns |
| RoHS | Compliant |
Download the complete datasheet for Broadcom ACPL-K71T-060E to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.