
General purpose logic IC output optocoupler featuring 5kV isolation and 15MBps data rate. This surface mount device offers a 2-element, unidirectional configuration with a push-pull output type. Operating across a -40°C to 105°C temperature range, it provides 10mA output current per channel and a maximum power dissipation of 600mW. Key specifications include an 8mA input current, 55ns propagation delay, and 3.5ns fall time.
Broadcom ACPL-K73L-000E technical specifications.
| Package/Case | SOIC |
| Contact Plating | Tin, Matte |
| Direction | Unidirectional |
| Fall Time | 3.5ns |
| Forward Current | 10mA |
| Input Current | 8mA |
| Input Type | DC |
| Isolation Voltage | 5kV |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 10mA |
| Max Power Dissipation | 600mW |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Elements | 2 |
| Output Current | 10mA |
| Output Current per Channel | 10mA |
| Output Type | PUSH-PULL |
| Package Quantity | 80 |
| Packaging | Rail/Tube |
| Propagation Delay | 55ns |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Breakdown Voltage | 5V |
| RoHS Compliant | Yes |
| Turn-On Delay Time | 55ns |
| RoHS | Compliant |
Download the complete datasheet for Broadcom ACPL-K73L-000E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.