2-channel logic IC output optocoupler with 5kV isolation voltage, 15Mbps data rate, and SOIC package. Features include unidirectional signal transfer, push-pull output type, 10mA forward current, 8mA input current, and 10mA output current. Operates from -40°C to 105°C with a propagation delay of 55ns and fall time of 3.5ns. Surface mountable with tin, matte contact plating, supplied in tape and reel packaging.
Broadcom ACPL-K73L-500E technical specifications.
| Package/Case | SOIC |
| Contact Plating | Tin, Matte |
| Direction | Unidirectional |
| Fall Time | 3.5ns |
| Forward Current | 10mA |
| Input Current | 8mA |
| Input Type | DC |
| Isolation Voltage | 5kV |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 10mA |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Elements | 2 |
| Output Current | 10mA |
| Output Type | PUSH-PULL |
| Output Voltage | 6V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Propagation Delay | 55ns |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Breakdown Voltage | 5V |
| RoHS Compliant | Yes |
| Turn-On Delay Time | 55ns |
| RoHS | Compliant |
Download the complete datasheet for Broadcom ACPL-K73L-500E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
