
The ACPL-K73L-560E is a unidirectional optocoupler with a maximum operating temperature of 105°C and a minimum operating temperature of -40°C. It features a propagation delay of 55ns and a fall time of 3.5ns. The device is packaged in a SOIC-8 package and is RoHS compliant. It has a maximum output current of 10mA and a maximum isolation voltage of 5kV.
Broadcom ACPL-K73L-560E technical specifications.
| Package/Case | SOIC |
| Direction | Unidirectional |
| Fall Time | 3.5ns |
| Forward Current | 10mA |
| Input Type | DC |
| Isolation Voltage | 5kV |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 10mA |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Elements | 2 |
| Output Current | 10mA |
| Output Current per Channel | 10mA |
| Output Type | PUSH-PULL |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Propagation Delay | 55ns |
| Radiation Hardening | No |
| Reverse Breakdown Voltage | 5V |
| RoHS Compliant | Yes |
| Turn-On Delay Time | 55ns |
| RoHS | Compliant |
Download the complete datasheet for Broadcom ACPL-K73L-560E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
