Broadcom ACPL-K74T-000E technical specifications.
| Approvals | UL, CSA, IEC |
| Direction | Unidirectional |
| Fall Time | 0.01us |
| Input Type | DC |
| Isolation Voltage | 5kV |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 40mW |
| Number of Channels | 2 |
| Output Current | 1.5mA |
| Package Quantity | 80 |
| Packaging | Rail/Tube |
| Propagation Delay | 35ns |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Turn-On Delay Time | 25ns |
| RoHS | Compliant |
Download the complete datasheet for Broadcom ACPL-K74T-000E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.