The ACPL-K74T-060E is a dual channel optocoupler with a package type of SOIC and a surface mount mount type. It has a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. The device has a forward current of 20mA and a maximum power dissipation of 40mW. It is RoHS compliant and has a propagation delay of 35ns.
Sign in to ask questions about the Broadcom ACPL-K74T-060E datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Broadcom ACPL-K74T-060E technical specifications.
| Package/Case | SOIC |
| Direction | Unidirectional |
| Fall Time | 0.01us |
| Forward Current | 20mA |
| Input Type | DC |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 40mW |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Elements | 2 |
| Package Quantity | 80 |
| Packaging | Rail/Tube |
| Power Dissipation | 40mW |
| Propagation Delay | 35ns |
| Radiation Hardening | No |
| Reverse Breakdown Voltage | 5V |
| RoHS Compliant | Yes |
| Turn-On Delay Time | 35ns |
| RoHS | Compliant |
Download the complete datasheet for Broadcom ACPL-K74T-060E to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.