The ACPL-K74T-560E is a dual-channel optocoupler from Broadcom, featuring a maximum operating temperature of 125°C and a maximum power dissipation of 40mW. It is packaged in a surface-mount SOIC package and is compliant with RoHS regulations. The device has a propagation delay of 35ns and a turn-on delay time of 35ns, making it suitable for high-speed applications. The optocoupler is available in a tape and reel packaging with 1000 units per package.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Broadcom ACPL-K74T-560E datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SOIC |
| Direction | Unidirectional |
| Fall Time | 0.01us |
| Input Type | DC |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 40mW |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Propagation Delay | 35ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Turn-On Delay Time | 35ns |
| RoHS | Compliant |
Download the complete datasheet for Broadcom ACPL-K74T-560E to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.