
The ACPL-M21L-060E is a unidirectional optocoupler with a maximum operating temperature range of -40°C to 105°C. It has a forward current of 2.2mA and a maximum power dissipation of 600mW. The device is packaged in a SOP-5 package and is available in a rail/tube packaging quantity of 100 units. It has a propagation delay of 250ns and a turn-on delay time of 250ns. The optocoupler is suitable for surface mount applications.
Sign in to ask questions about the Broadcom ACPL-M21L-060E datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Broadcom ACPL-M21L-060E technical specifications.
| Package/Case | SO |
| Direction | Unidirectional |
| Fall Time | 11ns |
| Forward Current | 2.2mA |
| Input Type | DC |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 600mW |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Output Current | 10mA |
| Output Current per Channel | 10mA |
| Output Type | PUSH-PULL |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Power Dissipation | 600mW |
| Propagation Delay | 250ns |
| Reverse Breakdown Voltage | 5V |
| Reverse Voltage (DC) | 5V |
| Turn-On Delay Time | 250ns |
| RoHS | Compliant |
Download the complete datasheet for Broadcom ACPL-M21L-060E to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
