
High-speed, logic-output optocoupler featuring a unidirectional, DC input and a push-pull output. This single-channel device offers an isolation voltage of 3.75kV and a maximum output current of 10mA. With a propagation delay of 250ns and a fall time of 11ns, it is suitable for demanding applications. Packaged in a 5-pin SO surface-mount configuration, it operates within a temperature range of -40°C to 105°C.
Broadcom ACPL-M21L-500E technical specifications.
| Package/Case | SO |
| Direction | Unidirectional |
| Fall Time | 11ns |
| Forward Current | 2.2mA |
| Height | 2.804mm |
| Input Current | 6mA |
| Input Type | DC |
| Isolation Voltage | 3.75kV |
| Max Input Current | 8mA |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 10mA |
| Max Power Dissipation | 600mW |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Output Current | 10mA |
| Output Current per Channel | 10mA |
| Output Type | PUSH-PULL |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Power Dissipation | 600mW |
| Propagation Delay | 250ns |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Breakdown Voltage | 5V |
| Reverse Voltage | 5V |
| Turn-Off Delay Time | 130ns |
| Turn-On Delay Time | 250ns |
| RoHS | Compliant |
Download the complete datasheet for Broadcom ACPL-M21L-500E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
