
This unidirectional optocoupler features a 5V reverse breakdown voltage and a maximum power dissipation of 600mW. It has a fall time of 11ns and a propagation delay of 250ns. The device operates over a temperature range of -40°C to 105°C and is available in a SO package. The optocoupler is RoHS compliant and suitable for surface mount applications.
Broadcom ACPL-M21L-560E technical specifications.
| Package/Case | SO |
| Direction | Unidirectional |
| Fall Time | 11ns |
| Forward Current | 2.2mA |
| Input Type | DC |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 10mA |
| Max Power Dissipation | 600mW |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Output Current | 10mA |
| Output Current per Channel | 10mA |
| Output Type | PUSH-PULL |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Power Dissipation | 600mW |
| Propagation Delay | 250ns |
| Reverse Breakdown Voltage | 5V |
| RoHS Compliant | Yes |
| Turn-On Delay Time | 250ns |
| RoHS | Compliant |
Download the complete datasheet for Broadcom ACPL-M21L-560E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
