
Logic IC output optocoupler featuring 1-element, 1-channel configuration. Offers 3750V isolation voltage with a 1MBps data rate. Specifications include 20mA forward current, 10mA input current, and 8mA maximum collector current. Operates within a -40°C to 125°C temperature range, housed in a surface-mount SOIC package with tin, matte plating. This RoHS compliant component is designed for general optoelectronic applications.
Broadcom ACPL-M43T-000E technical specifications.
| Package/Case | SOIC |
| Contact Plating | Tin, Matte |
| Current Transfer Ratio | 80% |
| Forward Current | 20mA |
| Input Current | 10mA |
| Input Type | DC |
| Isolation Voltage | 4kV |
| Isolation Voltage-Max | 3.75kV |
| Lead Free | Lead Free |
| Max Collector Current | 8mA |
| Max Input Current | 20mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 20V |
| Max Power Dissipation | 100mW |
| Max Supply Voltage | 20V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Output Current per Channel | 8mA |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Power Dissipation | 100mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Breakdown Voltage | 5V |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q100, R²Coupler™ |
| RoHS | Compliant |
Download the complete datasheet for Broadcom ACPL-M43T-000E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
