
General purpose optocoupler featuring 1 channel and 1 element, designed for surface mounting in a SOIC package. Offers 4kV isolation voltage, 10mA input current, and 8mA maximum collector current. Operates with a 20mA forward current and 5V reverse breakdown voltage, supporting data rates up to 1MBps. This component boasts a 100mW power dissipation and a wide operating temperature range of -40°C to 125°C.
Broadcom ACPL-M43T-500E technical specifications.
| Package/Case | SOIC |
| Contact Plating | Tin, Matte |
| Current Transfer Ratio | 80% |
| Forward Current | 20mA |
| Input Current | 10mA |
| Input Type | DC |
| Isolation Voltage | 4kV |
| Max Collector Current | 8mA |
| Max Input Current | 20mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 20V |
| Max Power Dissipation | 100mW |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Output Current per Channel | 8mA |
| Output Voltage | 20V |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Power Dissipation | 100mW |
| Radiation Hardening | No |
| Reverse Breakdown Voltage | 5V |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q100, R²Coupler™ |
| RoHS | Compliant |
Download the complete datasheet for Broadcom ACPL-M43T-500E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
