
This optocoupler has a current transfer ratio of 45% and a maximum input current of 20mA. It features a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. The device is RoHS compliant and packaged in a 100-unit rail/tube with a package type of MO-155 SOP-5. It has a maximum output voltage of 20V and a maximum power dissipation of 100mW.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Broadcom ACPL-M43U-000E datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SOIC |
| Current Transfer Ratio | 45% |
| Forward Current | 20mA |
| Input Type | DC |
| Isolation Voltage | 3.75kV |
| Max Collector Current | 8mA |
| Max Input Current | 20mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 20V |
| Max Power Dissipation | 100mW |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Output Current per Channel | 8mA |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Power Dissipation | 100mW |
| Reverse Breakdown Voltage | 5V |
| RoHS Compliant | Yes |
| Series | R²Coupler™ |
| RoHS | Compliant |
Download the complete datasheet for Broadcom ACPL-M43U-000E to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
