Broadcom ACPL-M46T-060E technical specifications.
| Max Operating Temperature | 125 |
| Min Operating Temperature | -40 |
| Supply Voltage-Nom | 30 |
| Number of Elements | 1 |
| Power Dissipation-Max | 0.13 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8541.40.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Broadcom ACPL-M46T-060E to view detailed technical specifications.
No datasheet is available for this part.