
General purpose, surface mount optocoupler featuring 1 channel and 1 element. Offers 4kV isolation voltage and 3750V RMS isolation. Specifications include a 20mA forward current, 15mA output current per channel, and a 90% current transfer ratio. Operating temperature range is -40°C to 125°C with 130mW power dissipation. This RoHS compliant component is supplied in a 5-pin SOIC package on tape and reel.
Broadcom ACPL-M46T-500E technical specifications.
| Package/Case | SOIC |
| Current Transfer Ratio | 90% |
| Direction | Unidirectional |
| Forward Current | 20mA |
| Input Type | DC |
| Isolation Voltage | 4kV |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 15mA |
| Max Power Dissipation | 130mW |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Output Current | 15mA |
| Output Current per Channel | 15mA |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Power Dissipation | 130mW |
| Propagation Delay | 550ns |
| Radiation Hardening | No |
| Reverse Breakdown Voltage | 5V |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q100, R²Coupler™ |
| Turn-On Delay Time | 550ns |
| RoHS | Compliant |
Download the complete datasheet for Broadcom ACPL-M46T-500E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.