
General purpose, logic IC output optocoupler featuring 3750V isolation voltage and a 1:1 current transfer ratio. This unidirectional optocoupler supports DC input with a 20mA forward and input current, delivering up to 15mA output current per channel. Packaged in a surface-mount SOIC (MO-155) with a 5-pin configuration, it operates from -40°C to 125°C and offers a maximum power dissipation of 145mW. RoHS compliant, this single-channel device has a propagation delay of 550ns.
Broadcom ACPL-M46U-000E technical specifications.
| Package/Case | SOIC |
| Current Transfer Ratio | 90% |
| Direction | Unidirectional |
| Forward Current | 20mA |
| Input Current | 20mA |
| Input Type | DC |
| Isolation Voltage | 3.75kV |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 15mA |
| Max Power Dissipation | 145mW |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Output Current | 15mA |
| Output Current per Channel | 15mA |
| Output Voltage | 30V |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Power Dissipation | 145mW |
| Propagation Delay | 550ns |
| Reach SVHC Compliant | No |
| Reverse Breakdown Voltage | 5V |
| RoHS Compliant | Yes |
| Series | R²Coupler™ |
| Turn-On Delay Time | 550ns |
| RoHS | Compliant |
Download the complete datasheet for Broadcom ACPL-M46U-000E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
