
High-speed logic output optocoupler featuring a unidirectional DC input and a totem-pole output. This single-channel device offers a 3.75kV isolation voltage and a maximum output current of 50mA. Designed for surface mounting in an SO package, it operates within a temperature range of -40°C to 105°C with a maximum power dissipation of 210mW. Key performance metrics include a 120ns propagation delay and a 6ns fall time. Approvals include UL, CSA, and IEC.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Broadcom ACPL-M483-000E datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Approvals | UL, CSA, IEC |
| Package/Case | SO |
| Direction | Unidirectional |
| Fall Time | 0.006us |
| Forward Current | 10mA |
| Input Current | 7mA |
| Input Type | DC |
| Isolation Voltage | 3.75kV |
| Max Input Current | 10mA |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 210mW |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Output Current | 50mA |
| Output Current per Channel | 50mA |
| Output Type | TOTEM POLE |
| Output Voltage | 35V |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Power Dissipation | 210mW |
| Propagation Delay | 120ns |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Breakdown Voltage | 5V |
| Turn-On Delay Time | 120ns |
| RoHS | Compliant |
Download the complete datasheet for Broadcom ACPL-M483-000E to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
