The ACPL-M483-060E is a unidirectional optocoupler with a reverse breakdown voltage of 5V and a maximum power dissipation of 210mW. It features a propagation delay of 120ns and a turn-on delay time of 120ns. The device is packaged in a surface mount SO package and is suitable for operating temperatures ranging from -40°C to 105°C. The ACPL-M483-060E is RoHS compliant and is available in quantities of 100 per rail/Tube packaging.
Sign in to ask questions about the Broadcom ACPL-M483-060E datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Broadcom ACPL-M483-060E technical specifications.
| Package/Case | SO |
| Direction | Unidirectional |
| Fall Time | 0.006us |
| Forward Current | 10mA |
| Input Type | DC |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 210mW |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Output Current | 50mA |
| Output Current per Channel | 50mA |
| Output Type | TOTEM POLE |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Power Dissipation | 210mW |
| Propagation Delay | 120ns |
| Radiation Hardening | No |
| Reverse Breakdown Voltage | 5V |
| RoHS Compliant | Yes |
| Turn-On Delay Time | 120ns |
| RoHS | Compliant |
Download the complete datasheet for Broadcom ACPL-M483-060E to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.