General purpose optocoupler featuring a logic IC output for signal isolation. Offers 3750V isolation voltage and a single channel with a 50mA output current capability. Designed for surface mounting in an SO package, it operates unidirectionally with a DC input. Key performance includes a 120ns propagation delay and 6ns fall time, with an operating temperature range of -40°C to 105°C. Maximum power dissipation is 210mW.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Broadcom ACPL-M483-500E datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SO |
| Direction | Unidirectional |
| Fall Time | 0.006us |
| Input Type | DC |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 210mW |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Output Current per Channel | 50mA |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Propagation Delay | 120ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Turn-On Delay Time | 120ns |
| RoHS | Compliant |
Download the complete datasheet for Broadcom ACPL-M483-500E to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.