The ACPL-M483-560E is a unidirectional optocoupler with a totem pole output, suitable for general-purpose applications. It has a maximum operating temperature of 105°C and a minimum operating temperature of -40°C. The device is packaged in a SO package and is mounted on the surface. It has a forward current of 10mA and an output current of 50mA. The optocoupler is RoHS compliant and is available in a tape and reel packaging with 1500 units per package.
Broadcom ACPL-M483-560E technical specifications.
| Package/Case | SO |
| Direction | Unidirectional |
| Fall Time | 0.006us |
| Forward Current | 10mA |
| Input Type | DC |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 210mW |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Output Current | 50mA |
| Output Current per Channel | 50mA |
| Output Type | TOTEM POLE |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Power Dissipation | 210mW |
| Propagation Delay | 120ns |
| Reverse Breakdown Voltage | 5V |
| RoHS Compliant | Yes |
| Turn-On Delay Time | 120ns |
| RoHS | Compliant |
Download the complete datasheet for Broadcom ACPL-M483-560E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.