
General purpose, logic IC output optocoupler featuring 3.75kV isolation voltage and a unidirectional, single-element design. Surface mountable in an SOIC package, this component offers a 7mA forward and input current, with a maximum output current of 50mA. Key performance specifications include a 150ns propagation delay and a 6ns fall time, operating within a temperature range of -40°C to 105°C. This RoHS compliant device is supplied in a 100-piece rail/tube package.
Sign in to ask questions about the Broadcom ACPL-M484-000E datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Broadcom ACPL-M484-000E technical specifications.
| Package/Case | SOIC |
| Direction | Unidirectional |
| Fall Time | 6ns |
| Forward Current | 7mA |
| Input Current | 7mA |
| Input Type | DC |
| Isolation Voltage | 3.75kV |
| Max Input Current | 10mA |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 50mA |
| Max Power Dissipation | 210mW |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Output Current | 50mA |
| Output Type | TOTEM POLE |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Power Dissipation | 210mW |
| Propagation Delay | 150ns |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Breakdown Voltage | 5V |
| RoHS Compliant | Yes |
| Turn-On Delay Time | 150ns |
| RoHS | Compliant |
Download the complete datasheet for Broadcom ACPL-M484-000E to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
