
General purpose optocoupler featuring a logic IC output with a Totem Pole configuration. Offers 3750V isolation and a unidirectional signal path. Designed for surface mounting in a SO package, this single-channel component operates with a 10mA forward current and provides up to 50mA output current. Key performance metrics include a 150ns propagation delay and a 6ns fall time, with an operating temperature range of -40°C to 105°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Broadcom ACPL-M484-060E datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SO |
| Direction | Unidirectional |
| Fall Time | 6ns |
| Forward Current | 10mA |
| Input Type | DC |
| Isolation Voltage | 3.75kV |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 50mA |
| Max Power Dissipation | 210mW |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Output Current | 50mA |
| Output Current per Channel | 50mA |
| Output Type | TOTEM POLE |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Power Dissipation | 210mW |
| Propagation Delay | 150ns |
| Radiation Hardening | No |
| Reverse Breakdown Voltage | 5V |
| RoHS Compliant | Yes |
| Turn-On Delay Time | 150ns |
| RoHS | Compliant |
Download the complete datasheet for Broadcom ACPL-M484-060E to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
