Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Broadcom ACPL-M484-560E datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SO |
| Contact Plating | Tin, Matte |
| Direction | Unidirectional |
| Fall Time | 6ns |
| Forward Current | 10mA |
| Input Type | DC |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 50mA |
| Max Power Dissipation | 210mW |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Output Current | 50mA |
| Output Current per Channel | 50mA |
| Output Type | TOTEM POLE |
| Package Quantity | 1500 |
| Packaging | Rail/Tube |
| Power Dissipation | 210mW |
| Propagation Delay | 150ns |
| Reverse Breakdown Voltage | 5V |
| RoHS Compliant | Yes |
| Turn-On Delay Time | 150ns |
| RoHS | Compliant |
Download the complete datasheet for Broadcom ACPL-M484-560E to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.