
General purpose optocoupler featuring 1-element, logic IC output, and 4kV isolation. This surface mount device offers a 10mA input current and 8mA output current per channel, with a 20V collector-emitter breakdown voltage. Operating across a -40°C to 125°C temperature range, it boasts an 80% current transfer ratio and is RoHS compliant. Approvals include UL, CSA, and IEC.
Broadcom ACPL-M49T-000E technical specifications.
| Approvals | UL, CSA, IEC |
| Package/Case | SO |
| Collector Emitter Breakdown Voltage | 20V |
| Current Transfer Ratio | 80% |
| Forward Current | 20mA |
| Input Current | 10mA |
| Input Type | DC |
| Isolation Voltage | 4kV |
| Lead Free | Lead Free |
| Max Collector Current | 8mA |
| Max Input Current | 20mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 20V |
| Max Power Dissipation | 100mW |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Output Current per Channel | 8mA |
| Output Voltage | 20V |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Power Dissipation | 100mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Breakdown Voltage | 5V |
| RoHS Compliant | Yes |
| Series | R²Coupler™ |
| RoHS | Compliant |
Download the complete datasheet for Broadcom ACPL-M49T-000E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
