
General purpose optocoupler featuring 4kV isolation voltage and a 1-element, logic IC output configuration. This surface mount device operates with a 5V supply, 20mA forward current, and offers an 80% current transfer ratio. Maximum collector current is 8mA, with a maximum power dissipation of 100mW. Suitable for a wide operating temperature range of -40°C to 125°C, this RoHS compliant component is supplied in a SO package.
Broadcom ACPL-M49T-500E technical specifications.
| Package/Case | SO |
| Current Transfer Ratio | 80% |
| Forward Current | 20mA |
| Input Current | 20mA |
| Input Type | DC |
| Isolation Voltage | 4kV |
| Max Collector Current | 8mA |
| Max Input Current | 20mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 20V |
| Max Power Dissipation | 100mW |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Output Current per Channel | 8mA |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Power Dissipation | 100mW |
| Propagation Delay | 20us |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Breakdown Voltage | 5V |
| RoHS Compliant | Yes |
| Series | R²Coupler™ |
| Voltage | 5V |
| RoHS | Compliant |
Download the complete datasheet for Broadcom ACPL-M49T-500E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.