
The ACPL-M49T-560E is a single-channel optocoupler with a current transfer ratio of 58% and a maximum output voltage of 20V. It operates over a temperature range of -40°C to 125°C and has a maximum power dissipation of 100mW. The device is RoHS compliant and meets AEC-Q100 standards for automotive applications. It is packaged in a SOP-5 package and is available in tape and reel packaging.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Broadcom ACPL-M49T-560E datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SO |
| Current Transfer Ratio | 58% |
| Forward Current | 20mA |
| Input Type | DC |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 20V |
| Max Power Dissipation | 100mW |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Output Current per Channel | 8mA |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q100, R²Coupler™ |
| RoHS | Compliant |
Download the complete datasheet for Broadcom ACPL-M49T-560E to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
