Broadcom ACPL-M49U-000E technical specifications.
| Package/Case | SOIC |
| Data Rate | 20Kbps |
| Forward Current | 10mA |
| Input Current | 20mA |
| Isolation Voltage | 3.75kV |
| Max Collector Current | 8mA |
| Max Input Current | 20mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 30mW |
| Number of Channels | 1 |
| Output Current | 8mA |
| Output Voltage | 20V |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| Reverse Voltage (DC) | 5V |
| RoHS | Compliant |
Download the complete datasheet for Broadcom ACPL-M49U-000E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.