
1-channel, logic IC output optocoupler featuring 3.75kV isolation and a 15Mbps data rate. Surface mountable in a SOIC package with tin, matte contact plating. Operates with a 10mA input current and provides up to 50mA output current. Includes 90ns propagation delay and 0.02µs fall time.
Broadcom ACPL-M60L-500E technical specifications.
| Package/Case | SOIC |
| Contact Plating | Tin, Matte |
| Data Rate | 15Mbps |
| Direction | Unidirectional |
| Fall Time | 0.02us |
| Forward Current | 20mA |
| Input Current | 10mA |
| Input Type | DC |
| Isolation Voltage | 3.75kV |
| Lead Free | Lead Free |
| Max Input Current | 20mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 50mA |
| Max Power Dissipation | 85mW |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Output Current | 50mA |
| Output Current per Channel | 50mA |
| Output Voltage | 7V |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Power Dissipation | 85mW |
| Propagation Delay | 90ns |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Breakdown Voltage | 5V |
| RoHS Compliant | Yes |
| Turn-On Delay Time | 90ns |
| RoHS | Compliant |
Download the complete datasheet for Broadcom ACPL-M60L-500E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
