
High-speed, logic-output optocoupler featuring a unidirectional, DC input and a totem-pole output. This single-channel device offers an isolation voltage of 3.75kV and a maximum power dissipation of 20mW. With a fall time of 12ns and propagation delay of 80ns, it is suitable for demanding applications. Packaged in a 5-pin SO surface-mount configuration, it operates from -40°C to 105°C and is RoHS compliant.
Broadcom ACPL-M61L-500E technical specifications.
| Package/Case | SO |
| Direction | Unidirectional |
| Fall Time | 12ns |
| Forward Current | 8mA |
| Input Current | 6mA |
| Input Type | DC |
| Isolation Voltage | 3.75kV |
| Lead Free | Lead Free |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 20mW |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Output Current | 10mA |
| Output Current per Channel | 10mA |
| Output Type | TOTEM POLE |
| Output Voltage | 6V |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Power Dissipation | 20mW |
| Propagation Delay | 80ns |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Breakdown Voltage | 5V |
| RoHS Compliant | Yes |
| Turn-On Delay Time | 80ns |
| RoHS | Compliant |
Download the complete datasheet for Broadcom ACPL-M61L-500E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
