
General purpose optocoupler featuring 1-element, unidirectional signal transfer with 4kV isolation voltage. This surface mount SOIC package component offers a 10MBps data rate and a maximum output current of 50mA. Operating across a wide temperature range of -40°C to 125°C, it boasts a 75ns propagation delay and 10ns fall time. Designed for DC input, this RoHS compliant device is suitable for demanding applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Broadcom ACPL-M61T-000E datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Broadcom ACPL-M61T-000E technical specifications.
| Package/Case | SOIC |
| Direction | Unidirectional |
| Fall Time | 10ns |
| Forward Current | 20mA |
| Input Current | 15mA |
| Input Type | DC |
| Isolation Voltage | 4kV |
| Lead Free | Lead Free |
| Max Input Current | 15mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 50mA |
| Max Power Dissipation | 85mW |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Output Current | 50mA |
| Output Current per Channel | 50mA |
| Output Voltage | 7V |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Power Dissipation | 85mW |
| Propagation Delay | 75ns |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Breakdown Voltage | 5V |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q100, R²Coupler™ |
| Turn-On Delay Time | 75ns |
| RoHS | Compliant |
Download the complete datasheet for Broadcom ACPL-M61T-000E to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
