The ACPL-M61T-560E is a unidirectional optocoupler with a maximum operating temperature range of -40°C to 125°C. It features a forward current of 20mA and a power dissipation of 85mW. The device is packaged in a SOIC package and is designed for surface mount applications. It is compliant with AEC-Q100 and RoHS standards.
Sign in to ask questions about the Broadcom ACPL-M61T-560E datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Broadcom ACPL-M61T-560E technical specifications.
| Package/Case | SOIC |
| Direction | Unidirectional |
| Fall Time | 10ns |
| Forward Current | 20mA |
| Input Type | DC |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 50mA |
| Max Power Dissipation | 85mW |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Output Current | 50mA |
| Output Current per Channel | 50mA |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Power Dissipation | 85mW |
| Propagation Delay | 75ns |
| Reverse Breakdown Voltage | 5V |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q100, R²Coupler™ |
| Turn-On Delay Time | 75ns |
| RoHS | Compliant |
Download the complete datasheet for Broadcom ACPL-M61T-560E to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.