
General purpose optocoupler featuring 3.75kV isolation voltage and a 1-element, unidirectional configuration. This surface mount SOIC package component operates with a 20mA forward current and delivers up to 50mA output current. It supports a 10MBps data rate with a 100ns propagation delay and 10ns fall time. Designed for a wide operating temperature range of -40°C to 125°C, this RoHS compliant device is supplied in tape and reel packaging.
Broadcom ACPL-M61U-500E technical specifications.
| Package/Case | SOIC |
| Direction | Unidirectional |
| Fall Time | 10ns |
| Forward Current | 20mA |
| Input Type | DC |
| Isolation Voltage | 3.75kV |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 50mA |
| Max Power Dissipation | 85mW |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Output Current | 50mA |
| Output Current per Channel | 50mA |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Power Dissipation | 85mW |
| Propagation Delay | 100ns |
| Radiation Hardening | No |
| Reverse Breakdown Voltage | 5V |
| RoHS Compliant | Yes |
| Series | R²Coupler™ |
| Turn-On Delay Time | 100ns |
| RoHS | Compliant |
Download the complete datasheet for Broadcom ACPL-M61U-500E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
