General purpose logic IC output optocoupler featuring 3750V isolation. This single-element device operates across a temperature range of -40°C to 105°C with a nominal supply voltage of 5.5V. Maximum power dissipation is 0.02W.
Broadcom ACPL-M62L-000E technical specifications.
| Max Operating Temperature | 105 |
| Min Operating Temperature | -40 |
| Supply Voltage-Nom | 5.5 |
| Number of Elements | 1 |
| Power Dissipation-Max | 0.02 |
| RoHS | Yes |
| HTS Code | 8541.40.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Broadcom ACPL-M62L-000E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.