General purpose logic IC output optocoupler designed for reliable signal isolation. Features a maximum operating temperature of 105°C and a minimum operating temperature of -40°C, ensuring performance across a wide environmental range. This optocoupler provides robust electrical isolation for sensitive electronic circuits.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Broadcom ACPL-M62L-500E datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 105 |
| Min Operating Temperature | -40 |
| RoHS | Yes |
| HTS Code | 8541.40.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Broadcom ACPL-M62L-500E to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.