
1-channel, logic IC output optocoupler featuring 4kV isolation voltage and a SOIC surface mount package. Designed for unidirectional signal transfer, it offers a 15mA maximum input current and 4mA forward current. With a propagation delay of 35ns and fall time of 10ns, this component operates within a -40°C to 125°C temperature range and has a power dissipation of 40mW. RoHS compliant and suitable for automotive applications.
Broadcom ACPL-M71T-000E technical specifications.
| Package/Case | SOIC |
| Direction | Unidirectional |
| Fall Time | 10ns |
| Forward Current | 4mA |
| Input Current | 15mA |
| Input Type | DC |
| Isolation Voltage | 4kV |
| Max Input Current | 15mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 40mW |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Output Type | PUSH-PULL |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Power Dissipation | 40mW |
| Propagation Delay | 35ns |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Breakdown Voltage | 5V |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q100, R²Coupler™ |
| Turn-On Delay Time | 35ns |
| RoHS | Compliant |
Download the complete datasheet for Broadcom ACPL-M71T-000E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
