
Logic IC Output Optocoupler, 1-Element, 3750V Isolation
Checking distributor stock and pricing after the page loads.
| Approvals | UL, CSA, IEC |
| Package/Case | SOIC |
| Direction | Unidirectional |
| Fall Time | 10ns |
| Forward Current | 20mA |
| Input Type | DC |
| Isolation Voltage | 3.75kV |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 40mW |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Output Type | PUSH-PULL |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Power Dissipation | 40mW |
| Propagation Delay | 35ns |
| Reach SVHC Compliant | No |
| Reverse Breakdown Voltage | 5V |
| Series | R²Coupler™ |
| Turn-On Delay Time | 35ns |
| RoHS | Compliant |