
High-speed, logic-output optocoupler featuring a unidirectional, single-channel, push-pull output. Designed for automotive applications with a 4kV isolation voltage and operating temperature range of -40°C to 125°C. Surface-mount SOIC package with tin, matte contact plating. Key specifications include a 15mA input current, 20mA forward current, 10ns fall time, and 100ns propagation delay. UL, CSA, and IEC approved, with RoHS compliance.
Broadcom ACPL-M72T-000E technical specifications.
| Approvals | UL, CSA, IEC |
| Package/Case | SOIC |
| Contact Plating | Tin, Matte |
| Direction | Unidirectional |
| Fall Time | 10ns |
| Forward Current | 20mA |
| Input Current | 15mA |
| Input Type | DC |
| Isolation Voltage | 4kV |
| Max Input Current | 15mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 40mW |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Output Type | PUSH-PULL |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Power Dissipation | 40mW |
| Propagation Delay | 100ns |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Breakdown Voltage | 5V |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q100, R²Coupler™ |
| Turn-On Delay Time | 100ns |
| RoHS | Compliant |
Download the complete datasheet for Broadcom ACPL-M72T-000E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
