Logic IC Output Optocoupler, 1-Element, 4000V Isolation, ROHS COMPLIANT, SURFACE MOUNT, SOIC-5
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 125 |
| Min Operating Temperature | -40 |
| Supply Voltage-Min | 3 |
| Number of Elements | 1 |
| RoHS | Yes |
| HTS Code | 8541.40.80.00 |
| REACH | Compliant |
| Military Spec | False |