
Surface mount logic IC output optocoupler featuring a 1-element, unidirectional design with 4000V isolation. This component offers a 20mA forward current, 5V reverse breakdown voltage, and a push-pull output type. Operating across a -40°C to 125°C temperature range, it boasts a 100ns propagation delay and 0.01µs fall time. Packaged in a RoHS compliant SOIC case, it is supplied on tape and reel.
Broadcom ACPL-M72T-500E technical specifications.
| Package/Case | SOIC |
| Direction | Unidirectional |
| Fall Time | 0.01us |
| Forward Current | 20mA |
| Input Type | DC |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 40mW |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Output Type | PUSH-PULL |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Power Dissipation | 40mW |
| Propagation Delay | 100ns |
| Radiation Hardening | No |
| Reverse Breakdown Voltage | 5V |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q100, R²Coupler™ |
| Turn-On Delay Time | 100ns |
| RoHS | Compliant |
Download the complete datasheet for Broadcom ACPL-M72T-500E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
