
High-speed logic output optocoupler featuring a push-pull output and unidirectional DC input. This single-channel device offers an isolation voltage of 3.75kV and a collector-emitter breakdown voltage of 5V. Designed for surface mounting in a 5-pin SOIC package, it boasts a fast propagation delay of 55ns and a fall time of 3.5ns. With a maximum operating temperature of 105°C and compliance with UL, CSA, and IEC standards, this RoHS-compliant component is supplied in a tube of 100 units.
Broadcom ACPL-M75L-000E technical specifications.
| Approvals | UL, CSA, IEC |
| Package/Case | SOIC |
| Collector Emitter Breakdown Voltage | 5V |
| Direction | Unidirectional |
| Fall Time | 3.5ns |
| Forward Current | 10mA |
| Input Current | 8mA |
| Input Type | DC |
| Isolation Voltage | 3.75kV |
| Max Input Current | 8mA |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 10mA |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Output Current | 10mA |
| Output Current per Channel | 10mA |
| Output Type | PUSH-PULL |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Propagation Delay | 55ns |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Turn-On Delay Time | 55ns |
| RoHS | Compliant |
Download the complete datasheet for Broadcom ACPL-M75L-000E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
