
The ACPL-M75L-560E is a unidirectional optocoupler with a forward current of 10mA and a propagation delay of 55ns. It is packaged in a SOIC-5 package and is suitable for surface mount applications. The device operates over a temperature range of -40°C to 105°C and is compliant with RoHS regulations. The optocoupler is designed for use in general applications and is available in quantities of 1500 per reel.
Broadcom ACPL-M75L-560E technical specifications.
| Package/Case | SOIC |
| Contact Plating | Tin, Matte |
| Direction | Unidirectional |
| Fall Time | 3.5ns |
| Forward Current | 10mA |
| Input Type | DC |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 10mA |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Output Current | 10mA |
| Output Current per Channel | 10mA |
| Output Type | PUSH-PULL |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Propagation Delay | 55ns |
| RoHS Compliant | Yes |
| Turn-On Delay Time | 55ns |
| RoHS | Compliant |
Download the complete datasheet for Broadcom ACPL-M75L-560E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.