1-channel optocoupler with push-pull output, designed for gate driver applications. Features a 3.75kV isolation voltage and operates from a 10V to 30V supply. Delivers 200mA high and low level output current, with a maximum output current of 400mA and a maximum output voltage of 35V. Surface mountable in a 6-pin SOIC package, this RoHS compliant component offers a propagation delay of 700ns and a fall time of 50ns. Suitable for operation between -40°C and 100°C.
Broadcom ACPL-P302-000E technical specifications.
| Approvals | CSA, UR |
| Package/Case | SOIC |
| Contact Plating | Tin, Matte |
| Direction | Unidirectional |
| Fall Time | 50ns |
| High Level Output Current | 200mA |
| Input Current | 12mA |
| Input Type | DC |
| Isolation Voltage | 3.75kV |
| Low Level Output Current | 200mA |
| Max Input Current | 12mA |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 400mA |
| Max Output Voltage | 35V |
| Max Power Dissipation | 250mW |
| Max Supply Voltage | 30V |
| Min Supply Voltage | 10V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Output Type | PUSH-PULL |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Propagation Delay | 700ns |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Turn-On Delay Time | 700ns |
| RoHS | Compliant |
Download the complete datasheet for Broadcom ACPL-P302-000E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
