Sign in to ask questions about the Broadcom ACPL-P302-060E datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Broadcom ACPL-P302-060E technical specifications.
| Approvals | CSA, UR, IEC, EN |
| Package/Case | SOIC |
| Direction | Unidirectional |
| Fall Time | 50ns |
| High Level Output Current | 200mA |
| Input Type | DC |
| Low Level Output Current | 200mA |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 400mA |
| Max Power Dissipation | 250mW |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Output Type | PUSH-PULL |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Propagation Delay | 700ns |
| RoHS Compliant | Yes |
| Turn-On Delay Time | 700ns |
| RoHS | Compliant |
Download the complete datasheet for Broadcom ACPL-P302-060E to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
