
1-channel logic IC output optocoupler with 3.75kV isolation, featuring a unidirectional signal path and a PUSH-PULL output type. This surface-mount device operates within a 10V to 30V supply voltage range, accepting a 12mA forward current and delivering up to 600mA output current per channel. With a 250mW power dissipation, it offers a 700ns propagation delay and a 50ns fall time, suitable for applications requiring robust electrical isolation and compliant with CSA, UR, UL, and IEC standards.
Broadcom ACPL-P314-000E technical specifications.
| Approvals | CSA, UR, UL, IEC |
| Package/Case | SOIC |
| Contact Plating | Tin, Matte |
| Direction | Unidirectional |
| Fall Time | 50ns |
| Forward Current | 25mA |
| High Level Output Current | 400mA |
| Input Current | 12mA |
| Input Type | DC |
| Isolation Voltage | 3.75kV |
| Low Level Output Current | 400mA |
| Max Input Current | 12mA |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 600mA |
| Max Output Voltage | 35V |
| Max Power Dissipation | 250mW |
| Max Supply Voltage | 30V |
| Min Supply Voltage | 10V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Output Current per Channel | 600mA |
| Output Type | PUSH-PULL |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Power Dissipation | 250mW |
| Propagation Delay | 700ns |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Breakdown Voltage | 5V |
| RoHS Compliant | Yes |
| Turn-On Delay Time | 700ns |
| RoHS | Compliant |
Download the complete datasheet for Broadcom ACPL-P314-000E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
