General purpose, 1-channel, surface mount optocoupler with a push-pull output stage. Features 3750V isolation, 400mA high and low level output current, and a 600mA maximum output current. Operates from -40°C to 100°C with a propagation delay of 700ns and fall time of 50ns. This RoHS compliant component is supplied in a plastic SOIC package on tape and reel.
Broadcom ACPL-P314-500E technical specifications.
| Approvals | CSA, UR |
| Package/Case | SOIC |
| Direction | Unidirectional |
| Fall Time | 50ns |
| High Level Output Current | 400mA |
| Input Type | DC |
| Low Level Output Current | 400mA |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 600mA |
| Max Power Dissipation | 250mW |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Output Type | PUSH-PULL |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Propagation Delay | 700ns |
| RoHS Compliant | Yes |
| Turn-On Delay Time | 700ns |
| RoHS | Compliant |
Download the complete datasheet for Broadcom ACPL-P314-500E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.